Subtotal (1 unit)*
₩367,560.00
재고있음
- 16 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 50 개 단위 배송
- 추가로 2026년 12월 14일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩367,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-3218
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Bar Code Reader | |
| Sub Type | Barcode Scanner | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| 2D Scanning | Yes | |
| LCD Display | Yes | |
| Interface Type | USB | |
| Wireless Connectivity | No | |
| Maximum Scanning Distance | 480mm | |
| Height | 95mm | |
| Weight | 165g | |
| Depth | 1mm | |
| Width | 60mm | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Bar Code Reader | ||
Sub Type Barcode Scanner | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
2D Scanning Yes | ||
LCD Display Yes | ||
Interface Type USB | ||
Wireless Connectivity No | ||
Maximum Scanning Distance 480mm | ||
Height 95mm | ||
Weight 165g | ||
Depth 1mm | ||
Width 60mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
RS PRO Handheld USB Barcode Scanner
RS PRO is proud to introduce this superb ergonomic barcode scanner commonly used within the retail sector. Upon inspection, the hand-held USB device is made from high-quality materials such as ABS & TPU, reads all ordinary 1D linear barcodes and 2D barcodes regardless of damage, wrinkles, low-contrast barcodes, and more. During application, this bar code scanner/reader feels great in the hand, is easy to use, and does not require pre-installed drivers. This scanner is compatible with most operating systems and offers superior performance ideal for users in the retail and service industry.
Key Features
Features and Benefits
General Specification
2343218-STD
Algorithms: HEROJE 1st -Generation
Depth of Field: 32mm-232mm(UPC 13mil)
Min. Contrast: 30%
Cover Material: ABS + TPU
Decoding Frequency: 300 scans/sec
Scan Angle: Roll: 360°, Pitch: ±60°, Skew: ±65°
Storage Function: No
Scan Feedback: Beep, LED Light
Interfaces: USB
IP42 Rated
Weight: 165g
Model: C1271
Resolution: 640*480
Sensitivity: Rotate:360°, Deflection:±35°, Tilt:±45°
Minimum precision: 4mil
Dimensions
Applications
Barcode readers and scanners are devices used in a wide variety of industrial environments from supermarkets to theatres, allowing for data to be translated and generated once a barcode, QR code, or symbol is scanned. Barcode scanners are available as portable handheld devices as well as permanent fixtures, offering versatility and compatibility with a wide range of applications. They are commonly found in areas such as:
Certifications
ROHS CE
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Laser 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- WASP Red Laser 650 nm, Omnidirectional Code Reading, 1 Megapixel Image Sensor 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- Omron Barcode 2D Scanning Bar Code Reader
- Siemens 2D Scanning Bar Code Reader