WASP Aggressive Scan Engine 2D Scanning Bar Code Reader

Subtotal (1 unit)*

₩829,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩829,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-7571
제조사 부품 번호:
633809000201
제조업체:
WASP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WASP

Product Type

Bar Code Reader

Sub Type

Barcode Scanner

Scanning Technology

Aggressive Scan Engine

Bluetooth Connectivity

Yes

Light Source

White LED

2D Scanning

Yes

LCD Display

No

Interface Type

Bluetooth, USB

Indication

Beep Tone Alerts, LED, Audible and Haptic Feedback

Minimum Operating Temperature

-10°C

Maximum Scanning Rate

30fps

Maximum Operating Temperature

40°C

Maximum Scanning Distance

20in

Depth

42.5mm

Height

21.5mm

Weight

70g

Standards/Approvals

FCC - Part15B, Part15C, IEC62471, EN 300328, EN 60950-1, CE - EN 301489-1-1

Width

1.67in

COO (Country of Origin):
CN
Read 1D and 2D barcodes up to 20 inches away

Reads coloured, poorly printed or damaged barcodes in nearly any amount of light

Compact form factor, withstands multiple 5’ drops to concrete

Wireless connectivity allows for 30’ line of sight from a mobile device

Compatible with Android and iOS devices, including iPhone®, iPod®, or iPad®, as well as Microsoft Windows

Rechargeable Li-ion battery reads up to 7,600 continuous scans on a single charge

LED, beep tone alerts, and haptic feedback indicate power status, wireless connectivity, and barcode detection

Benefits

Read 1D,and 2D barcodes

Simplify business processes while improving accuracy and efficiency

Maximize productivity by providing the freedom to roam without the tangle of cords

Eliminate data entry errors and save time

Pocket-sized design allows for portability across locations

Easily integrate with Android™, iOS®, and Windows™ tablets or smartphones

Ideal For

Use with tablets and smart phone devices

Office and Retail Point-of-sale

Healthcare

Library management

Asset management

Included

WWS250i Cordless Pocket Barcode Scanner

USB charging cable

Hand strap

Scanner programming guide

2-year warranty

Free, unlimited tech support for life of product

관련된 링크들