WASP Imager 2D Scanning Bar Code Reader
- RS 제품 번호:
- 191-7574
- 제조사 부품 번호:
- 633809002847
- 제조업체:
- WASP
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 191-7574
- 제조사 부품 번호:
- 633809002847
- 제조업체:
- WASP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WASP | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | No | |
| Light Source | White LED | |
| 2D Scanning | Yes | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Interface Type | USB | |
| Indication | Green Spot For Good-Read Feedback and Good Read Led, Beeper (Adjustable Tone) | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Scanning Distance | 30cm | |
| Height | 66mm | |
| Depth | 171mm | |
| Weight | 120g | |
| Standards/Approvals | FCC Part15B ClassB, CE EC-485_0, WEEE, IEC62471, RoHS | |
| Width | 71mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WASP | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity No | ||
Light Source White LED | ||
2D Scanning Yes | ||
LCD Display No | ||
Wireless Connectivity No | ||
Interface Type USB | ||
Indication Green Spot For Good-Read Feedback and Good Read Led, Beeper (Adjustable Tone) | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Scanning Distance 30cm | ||
Height 66mm | ||
Depth 171mm | ||
Weight 120g | ||
Standards/Approvals FCC Part15B ClassB, CE EC-485_0, WEEE, IEC62471, RoHS | ||
Width 71mm | ||
- COO (Country of Origin):
- CN
Reads barcodes generated by apps on tablets and smart phones
Green Spot technology for good-read feedback
Withstands multiple 5' (1.5m) drops to concrete
Compatible with optional hands-free stand
Ergonomic design minimizes user fatigue
Reads all common 1D barcodes and 2D barcodes including QR Code
Benefits
Improve productivity and prevent data-entry errors
Aggressive scan engine offers flexible read range
Simple to implement and use
4-Dot Laser aiming guide ensures accurate scanning
Durable design eliminates downtime due to breakage
Ideal For
High-volume 1D/2D barcode scanning
Office and retail Point-of-sale
Healthcare
Shipping & receiving
Hospitality, travel, and entertainment
Included
WDI4200 2D Barcode Scanner
6 USB cable
Scanner programming guide
2-year warranty
관련된 링크들
- WASP Imager 2D Scanning Bar Code Reader
- RS PRO Imager Barcode Scanner 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- WASP CCD Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- RS PRO Laser 2D Scanning Bar Code Reader
- Omron Barcode 2D Scanning Bar Code Reader