Brady Imager 2D Scanning Bar Code Reader

Subtotal (1 unit)*

₩2,414,218.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,414,218.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
652-198
제조사 부품 번호:
CR2702-100-A271-C36-MB6-C286
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Bar Code Reader

Scanning Technology

Imager

Bluetooth Connectivity

Yes

2D Scanning

Yes

Wireless Connectivity

No

Interface Type

USB 2.0

Indication

Visual, Audible and Haptic Feedback

Minimum Operating Temperature

-20°C

Maximum Scanning Distance

333mm

Maximum Operating Temperature

55°C

Width

53.34mm

Height

135mm

Weight

177g

Depth

131mm

Standards/Approvals

ISO 15418, ISO 15434

COO (Country of Origin):
MY
The Brady CR2700 Handheld Barcode Reader with Charging Station delivers ultra-fast scanning for wide and small barcodes, eliminating repositioning and reducing time-consuming re-scans. This aggressive, omnidirectional reader ensures efficiency and reliability. The kit includes everything needed to establish a seamless scanning workflow and features B27 batteries with a built-in power gauge for continuous operation.

IP65 seal rating against dust and liquid ingress

Code Shield housing for disinfectant and chemical wipe down

Unequaled performance reading on curved and shiny surfaces

USB and Bluetooth 5 Low Energy for enhanced data security extended battery life and reduced downtime

관련된 링크들