Brady Imager 2D Scanning Bar Code Reader
- RS 제품 번호:
- 652-188
- 제조사 부품 번호:
- CR1500-K201-C500-US3-C286
- 제조업체:
- Brady
Subtotal (1 unit)*
₩620,680.00
재고있음
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩620,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 652-188
- 제조사 부품 번호:
- CR1500-K201-C500-US3-C286
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | LED | |
| Interface Type | RS232, USB 2.0 | |
| Wireless Connectivity | No | |
| Minimum Operating Temperature | -20°C | |
| Indication | Visual, Audible and Haptic Indicators | |
| Maximum Operating Temperature | 55°C | |
| Maximum Scanning Distance | 100mm | |
| Standards/Approvals | HIBC UDI, ISO 15434, ISO 15418 | |
| Weight | 116g | |
| Depth | 76.2mm | |
| Height | 132.1mm | |
| Width | 50.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source LED | ||
Interface Type RS232, USB 2.0 | ||
Wireless Connectivity No | ||
Minimum Operating Temperature -20°C | ||
Indication Visual, Audible and Haptic Indicators | ||
Maximum Operating Temperature 55°C | ||
Maximum Scanning Distance 100mm | ||
Standards/Approvals HIBC UDI, ISO 15434, ISO 15418 | ||
Weight 116g | ||
Depth 76.2mm | ||
Height 132.1mm | ||
Width 50.8mm | ||
- COO (Country of Origin):
- MY
The Brady R1500 Handheld Wired Barcode Reader with Stand supports 1D, 2D, and QR code scanning, allowing users to read both high-density and wide-field barcodes with a single device using dual-field optics. Its PVC-free housing is IP54 rated, providing protection against harsh chemical cleaning agents, dust, and water ingress. Designed for efficiency, it is one of the smallest barcode readers available. The package includes the CR1500 Barcode Reader, a stand, and a 1.8-meter USB cable.
Compact, lightweight and rugged to survive your toughest industrial environments
Get fast and easy scanning with a high-performance scan engine and intuitive targeting
관련된 링크들
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- WASP CCD Linear Imager Sensor Bar Code Reader
- Omron 2D Scanning Bar Code Reader