Brady Imager 2D Scanning Bar Code Reader

Subtotal (1 unit)*

₩892,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩892,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
652-186
제조사 부품 번호:
CR2102-BT-2MUSB-DT
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Bar Code Reader

Scanning Technology

Imager

Bluetooth Connectivity

Yes

2D Scanning

Yes

Interface Type

RS232, USB 2.0

Wireless Connectivity

No

Minimum Operating Temperature

-20°C

Indication

Visual and Vibration, Customisable Audible

Maximum Operating Temperature

55°C

Standards/Approvals

MIL-STD-810G

Height

129mm

Weight

177g

Depth

130mm

Width

52mm

COO (Country of Origin):
MY
The Brady CR2100 Handheld Wireless Barcode Reader Kit offers fast and accurate wireless decoding at a competitive price, supporting seamless business workflows with reliable data collection. It features high-speed, omnidirectional reading of all 1D, 2D, and postal barcodes, along with patented glare reduction technology for scanning barcodes on shiny surfaces. Its hot-swappable battery ensures continuous power, and the kit includes inductive charging, a USB cable, a desktop base, and a battery.

Code Shield plastics stand up to harsh cleaners

IP52 rating seals out dust and moisture

Inductive charging eliminates chemical corrosion caused by disinfectants

관련된 링크들