SKF 6216 1 Row Ball Bearing - 80 mm ID, 140 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩193,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩193,320.00
6 - 24₩185,600.00
25 +₩177,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
764-3506
제조사 부품 번호:
6216
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

26mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

55kN

Dynamic Load Rating

72.8kN

Series

2 Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

제외

SKF Ball Bearing, Plain Race, Deep Groove, 80mm ID, 140mm OD - 6216


Keep machines moving smoothly with this ball bearing from SKF. The cylindrical design makes it easy to mount and the inside diameter of 80mm means it's compatible with standard-sized motor shafts. A single row of 12 balls is set in a deep groove to reduce noise, vibration and friction, while promoting stable movement. As it's made from steel, it's strong and resistant to wear and corrosion. This makes it a durable and low-maintenance option for industrial use.

• Open ends allow quick visual checks and make lubrication easy

• Supports radial and axial loads to increase motor efficiency

• Suitable for high-speed and low-speed motors for flexibility

Applications


• Conveyers and rollers

• Agricultural machines

• Pumps and fans

• Transport industry

What's the difference between a roller bearing and a ball bearing?


Roller bearings have cylindrical rolling elements to increase contact with the bearing. This makes them suitable for higher loads that are subject to shock and impact. Ball bearings use spherical rolling parts to reduce surface contact and minimise friction, making them suitable for high rotational speeds and low-to-medium loads.

관련된 링크들