SKF 6216-2Z 1 Row Ball Bearing - 80 mm ID, 140 mm OD

Subtotal (1 unit)*

₩188,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩188,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-6581
제조사 부품 번호:
6216-2Z
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

26mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

55kN

Internal Clearance

CN

Dynamic Load Rating

72.8kN

Bore Type

Parallel

Standards/Approvals

No

Series

SKF Explorer

Limiting Speed

4800rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

140mm

Race Type

Plain

COO (Country of Origin):
FR

SKF Ball Bearing, Deep-Groove Bearing Type, 80mm ID, 140mm OD - 6216-2Z


For the seamless operation of the moving parts of your industrial equipment, choose this ball bearing from SKF. It's designed with deep raceway grooves that support the free movement of its balls, ensuring stability for axial and radial loads. With an 80mm internal diameter, this unit is a practical choice for medium-sized shafts. It's made entirely of steel, so it can withstand the impacts and corrosive substances you'd expect in harsh environments.

Features & Benefits


• Integral non-contact sealing keeps lubricant in and prevents contamination for prolonged service life

• Static load rating of 55kN and dynamic load rating of 72.8kN for use with heavy-duty applications

• Light weight of 1.53kg for easy handling during installation

Applications


• Grinding machines

• Production equipment

• Robotics and automation systems

At what speed does this bearing operate?


This bearing has a reference speed of 9,500r/min and a limiting speed of 4,800r/min, making it able to handle the demands of fast-paced machinery.

How do I maintain this ball bearing?


As this unit is made of weatherproof materials, it needs little or no maintenance. Regular inspection and removal of external dirt should keep it in good working condition.

관련된 링크들