FAG S6305-2RSR-FD 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS 제품 번호:
- 279-2331
- 제조사 부품 번호:
- S6305-2RSR-FD
- 제조업체:
- FAG
Subtotal (1 unit)*
₩232,100.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩232,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-2331
- 제조사 부품 번호:
- S6305-2RSR-FD
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Race Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11.51N | |
| Dynamic Load Rating | 22.41N | |
| Series | S63-2RSR- FD | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8000rpm | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Race Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11.51N | ||
Dynamic Load Rating 22.41N | ||
Series S63-2RSR- FD | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 8000rpm | ||
Flange Outside Diameter 62mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- JP
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.
Highly effective contact seal
lubrication with food grade grease
Cages and balls made from high grade steel
관련된 링크들
- FAG S6007-2RSR-FD 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG S6003-2RSR-FD 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG S6202-2RSR-FD 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG S6000-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- FAG S6306-2RSR-FD 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG S6008-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG S6001-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- FAG S6010-2RSR-FD 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD