FAG S6001-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 pack of 10 units)*

₩529,560.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
10 +₩52,956.00₩529,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-2304
제조사 부품 번호:
S6001-2RSR-FD
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

12mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Ball Material

Stainless Steel

Cage Material

Steel Sheet Metal

Race Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.91N

Internal Clearance

CN

Dynamic Load Rating

4.35N

Series

S60-2RS-FD

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

9700rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

28mm

COO (Country of Origin):
JP
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.

Highly effective contact seal

lubrication with food grade grease

Cages and balls made from high grade steel

관련된 링크들