FAG S6000-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 pack of 10 units)*

₩411,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩41,110.00₩411,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-2315
제조사 부품 번호:
S6000-2RSR-FD
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

10mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

26mm

Race Width

8mm

Cage Material

Steel Sheet Metal

Race Material

Stainless Steel

Ball Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.57N

Internal Clearance

CN

Dynamic Load Rating

3.89N

Bore Type

Cylindrical

Standards/Approvals

No

Series

S6000-2RSR-FD

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

26mm

Race Type

Deep Grooved

COO (Country of Origin):
JP

Schaeffler S6000-2RSR-FD Series Deep Groove Ball Bearing, 10mm Bore, 26mm Outside Diameter - S6000-2RSR-FD


This deep groove ball bearing is a sealed single-row component designed to carry radial and light axial loads in rotating assemblies. It uses stainless-steel races and balls with a steel sheet-metal cage, offering corrosion resistance and consistent operation. The sealed end type limits contamination ingress while the cylindrical bore supports straightforward shaft fits. The design is intended for applications requiring moderate dynamic capacity and high rotational speed.

Features and Benefits:


• High rotational capability supporting 11,000rpm operation
• Dynamic capacity of 3.89N enabling continuous load handling
• Static capacity of 1.57N resisting shock and standstill loads
• CN internal clearance ensuring predictable axial displacement
• Steel sheet-metal cage reducing internal friction and wear

Applications


• Suitable for Compact motor rotor support
• Ideal for precision rotary tooling spindles
• Used with small pumps requiring sealed bearings
• Can be used for conveyor idler shafts in Compact systems
• Suitable for instrumentation with stainless-steel components

What materials are used for rolling elements and races?


Both balls and raceways are MADE from stainless steel to limit corrosion in metallic components.

How does the sealed end type affect maintenance intervals?


Sealing restricts contaminant ingress and retains lubrication, reducing the need for frequent re-lubrication.

What bore configuration does the bearing use for shaft mounting?


It employs a cylindrical bore to accept straight shaft fits and standard interference or transition fits.

What flange characteristic is present on the outer ring?


The outer ring includes a flange to assist with axial location during assembly.

관련된 링크들