FAG S6208-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 unit)*

₩274,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 7월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩274,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-2322
제조사 부품 번호:
S6208-2RSR-FD
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Race Material

Stainless Steel

Cage Material

Steel Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

18100N

Dynamic Load Rating

31500N

Series

S62

Standards/Approvals

ISO 492:2023

Bore Type

Cylindrical

Limiting Speed

5000rpm

Race Type

Deep Grooved

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

80mm

COO (Country of Origin):
JP

Schaeffler S62 Series Deep Groove Ball Bearing, 40mm Bore, 80mm Outside Diameter - S6208-2RSR-FD


This deep groove ball bearing is designed to support radial and moderate axial loads in rotating assemblies. It features a sealed construction and a cylindrical bore to suit shafts requiring a straight internal mounting surface. The ring material resists corrosion and the cage is formed from sheet steel, enabling use in environments where a balance of wear resistance and structural support is required.

Features and Benefits:


• Sealed end type prevents ingress for extended service life
• Stainless steel race provides corrosion resistance in operation
• Steel sheet-metal cage maintains ball spacing and stability
• CN internal clearance allows controlled axial play for alignment
• High dynamic load capacity delivers sustained operational loads

Applications


• Suitable for precision motor and gearbox shafts
• Used with conveyor roller systems requiring sealed bearings
• Ideal for industrial fans and blowers in corrosive atmospheres
• Can be used for pump shafts subject to radial and axial forces
• Used for general machinery where Compact sealed bearings are required

What is the allowable speed for continuous operation?


The bearing’s limiting speed is 5,000 rev/min for standard lubrication and operating conditions.

How does the bearing cope with combined loading?


Its deep-grooved races and single-row layout permit radial loads and limited axial loads in both directions.

What are the static and dynamic load capabilities?


It has a static load rating of 18,100 N and a dynamic load rating of 31,500 N.

What bore and flange specifications support mounting?


The internal bore is 40 mm with an 80 mm flange outside diameter to aid axial location.

관련된 링크들