FAG S6005-2RSR>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- RS 제품 번호:
- 279-2311
- 제조사 부품 번호:
- S6005-2RSR>N
- 제조업체:
- FAG
Subtotal (1 unit)*
₩98,980.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩98,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-2311
- 제조사 부품 번호:
- S6005-2RSR>N
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Race Material | Stainless Steel | |
| Cage Material | Steel Sheet Metal | |
| Ball Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.68N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.55N | |
| Bore Type | Cylindrical | |
| Series | S60-2RS-FD | |
| Standards/Approvals | No | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 47mm | |
| Race Type | Deep Grooved | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Race Material Stainless Steel | ||
Cage Material Steel Sheet Metal | ||
Ball Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.68N | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.55N | ||
Bore Type Cylindrical | ||
Series S60-2RS-FD | ||
Standards/Approvals No | ||
Limiting Speed 5800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 47mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- JP
Schaeffler S60-2RS-FD Series Deep Groove Ball Bearing, 25mm Bore, 47mm Outside Diameter - S6005-2RSR>N
This deep groove ball bearing is a single-row sealed bearing designed for radial support in rotating assemblies. It houses stainless steel races and balls with a steel sheet-metal cage, offering corrosion-resistant rolling elements and structural restraint for shafts. The sealed end construction provides contamination resistance while allowing operation within specified rotational limits.
Features and Benefits:
• Stainless steel races reduce corrosion for extended service life
• Steel sheet-metal cage maintains ball spacing under load
• Sealed end restricts ingress to protect internal components
• CN internal clearance supports controlled axial play
• 5800r/min limiting speed enables relatively high-speed operation
• Steel sheet-metal cage maintains ball spacing under load
• Sealed end restricts ingress to protect internal components
• CN internal clearance supports controlled axial play
• 5800r/min limiting speed enables relatively high-speed operation
Applications
• Suitable for light-load rotational shafts in machinery
• Ideal for motor shaft supports requiring corrosion resistance
• Used with Compact gearboxes needing sealed bearings
• Can be used for instrument and small appliance rotational elements
• Appropriate for flange-mounted housings with 47mm external diameter
• Ideal for motor shaft supports requiring corrosion resistance
• Used with Compact gearboxes needing sealed bearings
• Can be used for instrument and small appliance rotational elements
• Appropriate for flange-mounted housings with 47mm external diameter
What are the load capacities for this bearing?
The dynamic load capacity is 8.55N while the static load capacity is 4.68N.
How does the sealing affect maintenance intervals?
The sealed construction reduces contamination ingress and therefore lowers routine lubrication and inspection frequency compared with open designs.
What shaft size does it accommodate and how does that influence selection?
It fits a 25mm bore which determines shaft compatibility and alignment requirements during assembly.
What materials form the rolling and containment elements?
Balls and raceways are stainless steel and the cage is formed from steel sheet metal.
What flange dimension should housings allow for correct installation?
The outside flange diameter measures 47mm and should be matched by the housing interface.
관련된 링크들
- FAG 62303-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 6303-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG S6204-2RSR-FD 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 62204-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 62303-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG S6303-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG S6005-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- NSK 6005DDU 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD