FAG 62203-A-2RSR 1 Row Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 unit)*

₩30,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0716
제조사 부품 번호:
62203-A-2RSR
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

16mm

Race Material

Bearing Steel

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

4.76kN

Dynamic Load Rating

9.555kN

Bore Type

Cylindrical

Series

622-A-2RSR

Standards/Approvals

No

Limiting Speed

11100rpm

Race Type

Deep Groove

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

40mm

제외

COO (Country of Origin):
TR

Schaeffler 622-A-2RSR Series Ball Bearing, 40mm Outside Diameter, 17mm Inside Diameter - 62203-A-2RSR


This ball bearing is a single-row deep-groove rotary bearing designed to support radial and limited axial loads in rotating assemblies. It is manufactured with bearing-grade steel races and a steel cage, incorporating sealed ends to limit contamination and retain lubrication for continuous rotation at elevated speeds.

Features and Benefits:


• Sealed ends reduce contamination and retain lubricant
• Steel race material provides Durable running surfaces
• Steel cage maintains ball spacing under load
• High dynamic capacity supports 9.555 kN operational loads
• Static capacity resists 4.76 kN standstill forces
• Limiting speed permits operation up to 11,100 r/min

Applications


• Suitable for electric motor spindle support
• Used with conveyor idlers and rollers
• Ideal for precision gearboxes requiring sealed bearings
• Can be used for industrial fans and blowers
• Suitable for robotic joints with Compact housings

What internal clearance class does it use?


It is supplied with CN internal clearance to balance preload and thermal growth.

What bore preparation is required for mounting?


A cylindrical bore is required to locate the inner ring without adaptor sleeves.

How does the flange dimension affect housing design?


The flange outside diameter is 40 mm and should be accommodated in the mating housing to ensure axial location.

What end configuration aids lubrication retention?


Closed end Seals on both sides provide retention of lubricant and protection from ingress.

관련된 링크들