FAG 62200-A-2RSR 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS 제품 번호:
- 260-0714
- 제조사 부품 번호:
- 62200-A-2RSR
- 제조업체:
- FAG
Subtotal (1 unit)*
₩24,760.00
재고있음
- 27 개 단위 배송 준비 완료
- 추가로 2027년 2월 02일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0714
- 제조사 부품 번호:
- 62200-A-2RSR
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.63kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.97kN | |
| Standards/Approvals | No | |
| Series | 622-A-2RSR | |
| Bore Type | Parallel | |
| Limiting Speed | 16700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 2.63kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.97kN | ||
Standards/Approvals No | ||
Series 622-A-2RSR | ||
Bore Type Parallel | ||
Limiting Speed 16700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
제외
- COO (Country of Origin):
- TR
Schaeffler Deep Groove Ball Bearing, 10mm Inside Diameter, 30mm Outside Diameter - 62200-A-2RSR
This deep groove ball bearing is designed for versatility and durability in various applications. With an inside diameter of 10mm and an outside diameter of 30mm, it combines compact dimensions with robust performance. This single row deep groove design ensures efficient operation across a wide range of loads, making it a reliable choice for industrial use.
Features & Benefits
• Both sides sealed to protect against contaminants
• Steel sheet metal cage enhances structural integrity
• Designed with a CN clearance for optimal performance
• Limiting speed of 16,700 rpm suitable for high-speed operations
Applications
• Used with automation equipment for smooth motion
• Ideal for mechanical systems requiring high load handling
• Can be used in electronic devices needing compact bearings
• Utilised in electrical machinery to reduce friction
• Suitable for various industrial in demanding environments
What are the implications of the sealing arrangement?
The sealing arrangement on both sides effectively prevents contaminants from entering the bearing, thereby enhancing longevity and reducing maintenance requirements in high-dust or fluid-prone environments.
What load ratings should be considered for design calculations?
A static load rating of 2630N and a dynamic load rating of 6200N should be considered to ensure the bearing operates safely and efficiently within the specified limits for the intended application.
How do operating temperatures affect performance?
An operating temperature range of -20°C to 100°C allows for reliable functioning in diverse conditions, making it suitable for both cold and elevated temperatures often encountered in industrial settings.
What aspects enhance the bearing's performance in high-speed applications?
The design features, including a low friction steel sheet metal cage and a high limiting speed of 16,700 rpm, contribute to effective performance in applications requiring rapid motion while minimising energy loss.
관련된 링크들
- FAG 62200-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG 6006-RSR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6306-RSR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6020-RSR 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 61906-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 62206-A-2RSR 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- FAG 63006-A-2RSR 1 Row Ball Bearing - 30 mm ID, 55 mm OD