FAG 61805-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 37 mm OD

Subtotal (1 unit)*

₩35,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 44 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0688
제조사 부품 번호:
61805-2RSR-HLC
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

37mm

Race Width

7mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

2.94kN

Internal Clearance

CN

Dynamic Load Rating

4.3kN

Standards/Approvals

No

Series

618-2RSR

Bore Type

Parallel

Limiting Speed

9500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

제외

COO (Country of Origin):
JP

Schaeffler 1 Extra Light Thrust Series Ball Bearing, 25mm Inside Diameter, 37mm Outside Diameter - 61805-2RSR-HLC


This ball bearing is a single row deep groove variant, designed for high performance in various applications. With an inner diameter of 25mm and an outer diameter of 37mm, this component effectively facilitates smooth rotational motion. It features sealing on both sides to enhance durability and operational efficiency, making it suitable for environments subject to contamination.

Features & Benefits


• Designed for high dynamic load applications with a rating of 4.3kN

• Temperature range of -30°C to 100°C allows versatile use

• Sealed construction offers protection against dirt and moisture

• Constructed from robust steel for superior reliability

• Lightweight design at only 0.021kg for easy handling

• Suitable for thrust applications due to its deep groove design

Applications


• Used in automation systems where precision is crucial

• Commonly utilised in electric motor assemblies

• Integrated into mechanical assemblies for smooth operation

• Employed in standard industrial machinery requiring durable bearing solutions

What is the static load rating of this component?


The static load rating is measured at 2.94kN, ensuring stability under stationary conditions.

How does the sealing arrangement benefit the bearing's performance?


The dual sealing arrangement preserves lubrication, extending the life of the bearing by preventing contamination from external elements.

What are the implications of its fatigue load limit for usage?


With a fatigue load limit of 132N, it is designed to withstand repetitive stress without failure, making it ideal for high-cycle applications.

관련된 링크들