FAG S6305-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 62 mm OD

Subtotal (1 unit)*

₩175,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩175,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0666
제조사 부품 번호:
S6305-2RSR-HLC
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Cage Material

Steel

Ball Material

Stainless Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

9kN

Dynamic Load Rating

17.5kN

Bore Type

Parallel

Standards/Approvals

No

Series

S63-2RSR

Limiting Speed

7000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

제외

COO (Country of Origin):
JP

Schaeffler 3 Medium Series Ball Bearing, 25mm Inside Diameter, 62mm Outside Diameter - S6305-2RSR-HLC


This deep groove ball bearing is designed for high performance in various industrial applications. The single row bearing features an inside diameter of 25mm and an outside diameter of 62mm, making it suitable for limited space requirements. Constructed from corrosion-resistant stainless steel, it provides durability and efficiency under different load conditions. With a race width of 17mm and both sides sealed, it ensures reliable operation.

Features & Benefits


• Sealing arrangement guarantees protection against contaminants

• High dynamic load rating of 17.5 kN ensures durability

• Corrosion-resistant materials extend service life

• Lightweight design facilitates easy installation in machinery

• Precision design aids in quiet operation and reduced friction

• Suitable for a broad temperature range for versatile use

Applications


• Used in electric motors and conveyors for smooth operation

• Ideal for automated systems requiring minimal friction

• Employed in machinery requiring robust load handling

• Utilised in robotics for precise movements and reliability

• Suitable for workshops needing high-performance bearings

What load ratings should be considered for optimal performance?


It features a basic dynamic load rating of 17.5 kN and a static load rating of 9 kN, indicating it can effectively manage both operational and stationary loads.

How does the sealing arrangement impact usability?


The double-sealed design prevents the ingress of dirt and moisture, significantly reducing maintenance needs and enhancing longevity.

What is the significance of the operating temperature range?


With an operating range of -30°C to 100°C, it remains effective across a variety of environments, ensuring consistent reliability in fluctuating conditions.

What mounting dimensions should be noted for compatibility?


It requires a minimum shaft shoulder diameter of 32mm and a maximum housing shoulder diameter of 55mm, facilitating proper installation in various setups.

관련된 링크들