SKF 6207-2RS1K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS 제품 번호:
- 233-7123
- 제조사 부품 번호:
- 6207-2RS1K
- 제조업체:
- SKF
Subtotal (1 unit)*
₩64,120.00
재고있음
- 추가로 2026년 10월 12일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩64,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-7123
- 제조사 부품 번호:
- 6207-2RS1K
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27kN | |
| Standards/Approvals | No | |
| Series | 6207 | |
| Bore Type | Tapered | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 27kN | ||
Standards/Approvals No | ||
Series 6207 | ||
Bore Type Tapered | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 72mm Outside Diameter, 27 kN Dynamic Load Rating - 6207-2RS1K
This ball bearing is designed for precision in various applications and is essential for reducing friction in rotating machinery. Known for its durability and efficiency, this component serves its purpose well in automation, electronics, and mechanical industries.
Features & Benefits
• Single row deep groove design accommodates both axial and radial loads
• Steel construction offers long-lasting wear resistance
• Tapered bore ensures optimal fit in assemblies
• Dynamic load rating of 27kN enhances performance under load
• Weight of 0.29kg makes it suitable for lightweight applications
Applications
• Utilised with electric motors for smooth operation
• Suited for high-speed machinery in manufacturing equipment
• Employed in conveyor systems to minimise friction
• Appropriate for automotive , including gearbox assemblies
How does the sealing arrangement benefit operation?
The sealing arrangement prevents the entry of dirt and moisture, which extends the bearing's lifespan and maintains performance.
What is the significance of the dynamic load rating?
The dynamic load rating indicates the bearing's capacity to manage loads during motion, ensuring efficient operation under various conditions.
How is installation achieved for this component?
Installation usually requires proper alignment with the tapered bore to ensure a secure fit, reducing the risk of premature wear.
What maintenance practices enhance lifespan?
Regular lubrication and periodic inspection for wear or damage can significantly prolong the lifespan and efficiency of the bearing.
관련된 링크들
- SKF 6207 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207 NR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-RS1 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207/C4 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2ZNR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2RS1 1 Row Ball Bearing - 35 mm ID, 72 mm OD