SKF 6207-2ZNR 1 Row Ball Bearing - 35 mm ID, 72 mm OD

대량 구매 할인 받기

13개 더 담고 ₩50,960.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩98,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩98,260.00-
13 - 24₩94,340.00₩50,960.00
25 +₩92,360.00₩147,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2523
제조사 부품 번호:
6207-2ZNR
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

15.3kN

Internal Clearance

CN

Dynamic Load Rating

27kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

13000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

SKF High Temperature Deep Groove Ball Bearing


SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications

• Temperature range -30°C to 150°C

• Suitable for high and very high speeds

• Steel/Ceramic ball material

• Plain race type

• Low friction

• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries

• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt

• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry

• Food processing

• Machine Tools

• Material handling

• Medical/Pharmaceutical

• Printing

• Wind energy


What is the inner ring diameter?

A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides

• Z, 2Z - Shield on one or both sides

• 2RSL - RSL low-friction contact seal on both sides of the bearing

• 2RZ - RZ low-friction non-contact seal on both sides of the bearing

• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring

• NR - Snap ring groove in the outer ring, with an appropriate snap ring

• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred

• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease

• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C

• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C

• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal

• C4 - Radial internal clearance greater than C3

• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings


관련된 링크들