Subtotal (1 unit)*
₩65,820.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-6514
- 제조사 부품 번호:
- 6207-RS1
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27kN | |
| Series | 6207 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 27kN | ||
Series 6207 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 6207-RS1
This deep groove ball bearing is designed for reliability and efficiency in various applications. With an inner diameter of 35mm and an outer diameter of 72mm, this sealed ball bearing caters to precise engineering needs. The single row design ensures smooth operation while managing varying loads within mechanical systems.
Features & Benefits
• Steel construction enhances durability and longevity
• One side sealed to protect against contaminants
• Suitable for high-speed applications up to 6300 r/min
• Optimised clearance for standard conditions ensures proper fit
• Lightweight at 0.29kg for easier installation and handling
Applications
• Used in electric motors for improved performance
• Applicable in conveyor systems to ensure smooth operation
• Utilised in industrial machinery for consistent reliability
• Implemented in automotive systems for effective movement
• Serves in electrical equipment to enhance operational efficiency
What is the impact of the dynamic load rating on performance?
A dynamic load rating of 27 kN indicates the maximum load the bearing can handle while in motion, which is crucial for maintaining functionality in applications with variable speed and load conditions.
How does the sealing arrangement benefit operational reliability?
The one-side sealed design prevents dirt and moisture intrusion, which reduces wear and tear, ensuring the bearing operates effectively over its intended life.
What are the implications of using a steel ball bearing in demanding environments?
Steel ball bearings are well-suited for high-load applications due to their robustness, providing stability and improved resistance to deformation in stressful conditions.
How does the radial internal clearance affect assembly?
Optimised radial internal clearance allows for easy assembly while maintaining proper running clearance, which is vital for preventing overheating and ensuring smooth operation.
관련된 링크들
- SKF 6207 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207 NR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2ZNR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2Z 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207/C4 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-2RS1 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SKF 6207-Z/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD