SKF 2209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD

Subtotal (1 unit)*

₩136,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩136,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1917
제조사 부품 번호:
2209 ETN9
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

23mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

10.6kN

Internal Clearance

CN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Series

Self-aligning ball bearings

Standards/Approvals

No

Limiting Speed

10000rpm

Bearing Type

Self-Aligning

SKF Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 2209 ETN9


This ball bearing is designed to optimise performance in various mechanical applications. With an inner diameter of 45mm and an outer diameter of 85mm, this self-aligning ball bearing features a race width of 23mm, making it suitable for various installations. The open type sealing arrangement allows for easy access and maintenance, ensuring enhanced longevity and reliability.

Features & Benefits


• Self-aligning capability reduces wear in misaligned assemblies
• Constructed from steel for strength and durability
• Suitable for high load applications with a dynamic load rating of 32.5kN
• Non-metallic cage ensures effective ball guidance and reduced friction
• Designed for standard tolerances, facilitating a better fit
• Accommodates angular misalignment up to 2.5° for operational flexibility

Applications


• Utilised in conveyor systems to reduce friction
• Suitable for electric motor assemblies requiring stable rotation
• Employed in agricultural machinery for improved throughput
• Commonly found in robotics for smooth movement mechanisms

What is the significance of the static load rating in this bearing?


The static load rating of 10.6kN indicates the maximum load the bearing can withstand without permanent deformation when stationary, ensuring structural integrity during quiescent periods.

How does the open type design influence maintenance?


The open type design allows for easy inspection and lubrication of internal components, facilitating preventive maintenance and enhancing the overall lifespan of the bearing.

What dynamic load scenarios can this bearing handle effectively?


With a dynamic load rating of 32.5kN, it is suitable for applications subject to cyclical loading conditions, thereby ensuring efficient performance in dynamic environments.

What considerations should be MADE for installation?


Proper alignment during installation is crucial, as it directly affects the bearing's performance and longevity, minimising the risk of premature failure due to misalignment.

관련된 링크들