Subtotal (1 unit)*
₩132,360.00
재고있음
- 추가로 2026년 11월 02일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩132,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1915
- 제조사 부품 번호:
- 2209 EKTN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.6kN | |
| Dynamic Load Rating | 32.5kN | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Series | Self-aligning ball bearings | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 10.6kN | ||
Dynamic Load Rating 32.5kN | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Series Self-aligning ball bearings | ||
Limiting Speed 10000rpm | ||
Bearing Type Self-Aligning | ||
SKF Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 2209 EKTN9
This ball bearing is a self-aligning type designed specifically for versatile applications in automation and mechanical systems. With an inside diameter of 45mm and an outside diameter of 85mm, this bearing reliably supports rotational motion while accommodating misalignment. Built with robust steel materials, it features a tapered bore for enhanced fitting precision.
Features & Benefits
• Self-aligning mechanism compensates for angular misalignment
• Open type design allows for easy maintenance and lubrication
• Constructed from steel for added durability and strength
• Dynamic load rating of 32.5 kN supports heavy loads
• Static load rating of 10.6 kN ensures stability under stationary conditions
• Two rows of balls enhance load distribution and reduce friction
• Open type design allows for easy maintenance and lubrication
• Constructed from steel for added durability and strength
• Dynamic load rating of 32.5 kN supports heavy loads
• Static load rating of 10.6 kN ensures stability under stationary conditions
• Two rows of balls enhance load distribution and reduce friction
Applications
• Used in automated machinery components
• Ideal for flexible mechanisms that require alignment capabilities
• Utilised in conveyor systems for smooth operation
• Suitable for electric motors demanding reliable performance
• Ideal for flexible mechanisms that require alignment capabilities
• Utilised in conveyor systems for smooth operation
• Suitable for electric motors demanding reliable performance
What precision does this ball bearing provide for equipment assembly?
The bearing features a tapered bore with a taper ratio of 1:12, ensuring a snug fit necessary for precision applications. Additionally, standard tolerances allow for effective operation within various mechanical assemblies.
How does this bearing handle varying load conditions in machinery?
With a dynamic load rating of 32.5 kN, it is designed to support substantial loads while maintaining operational integrity. Coupled with its static load rating of 10.6 kN, it remains stable even under static conditions.
What are the benefits of using this bearing in industries like electronics and automation?
Its self-aligning feature allows for efficiency in environments with slight misalignment issues, ensuring that machinery runs smoothly. This adaptability makes it particularly useful in dynamic settings typical of these industries.
관련된 링크들
- SKF 2209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1TN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1KTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1KTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD