SKF 2209 E-2RS1KTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD

Subtotal (1 unit)*

₩201,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩201,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1914
제조사 부품 번호:
2209 E-2RS1KTN9
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

23mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

7.8kN

Dynamic Load Rating

22.9kN

Standards/Approvals

No

Bore Type

Tapered

Series

Self-aligning ball bearings

Limiting Speed

5300rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
IT

SKF Self Aligning Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 2209 E-2RS1KTN9


This self-aligning ball bearing is designed for versatility and efficiency in various applications. With a robust steel construction, it features a 45mm inside diameter and a 23mm race width, providing reliable performance under varied conditions. This product is sealed on both sides, ensuring longevity and minimising maintenance needs.

Features & Benefits


• Dual sealing arrangement enhances durability and reduces contamination

• Constructed from steel, ensuring a strong bearing foundation

• Tapered bore design allows for efficient alignment adjustments

• Two rows of balls provide improved load distribution capabilities

• Rated static load of 7.8 kN for enhanced stability

• Dynamic load rating of 22.9 kN supports diverse operational demands

Applications


• Suitable for automated machinery requiring self-alignment

• Ideal for in electrical and mechanical systems

• Effective in various industrial settings demanding reliable load support

• Utilised in configurations that involve misalignment issues

• Applicable in rotating equipment where durability is crucial

What benefits do the seals provide in this bearing?


The sealing arrangement effectively protects the internal components from dust and moisture, thereby extending the bearing's lifespan and reducing maintenance costs.

How does the steel construction contribute to the bearing's performance?


The steel material offers high tensile strength and resilience, allowing the bearing to withstand heavy loads and adverse conditions without compromising function.

What are the advantages of the tapered bore design?


The tapered bore facilitates easy installation and adjustment, enabling optimal alignment in applications where precise positioning is crucial for performance.

How do the load ratings impact the selection of this bearing for my equipment?


The static and dynamic load ratings indicate the bearing's capacity to handle different forces during operation, ensuring you choose a suitable component for your specific load requirements.

In what scenarios is the two-row design most beneficial?


The two rows of balls enhance load distribution, making this bearing ideal for applications with higher radial and axial loads, improving overall performance and stability.

관련된 링크들