SKF 1205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD

Subtotal (1 unit)*

₩57,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩57,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1747
Distrelec 제품 번호:
304-22-103
제조사 부품 번호:
1205 EKTN9
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

End Type

Open

Number of Rows

2

Static Load Rating

4kN

Internal Clearance

CN

Dynamic Load Rating

14.3kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Tapered

Limiting Speed

18000rpm

Bearing Type

Self-Aligning

SKF Self-aligning ball bearings Series Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 1205 EKTN9


This ball bearing is a self-aligning rotary element designed to accommodate shaft misalignment and support radial loads in rotating assemblies. It is intended for integration into mechanical and electromechanical systems where dependable alignment correction and continuous operation at elevated speeds are required.

Features and Benefits:


• Two-row design provides enhanced load distribution and stability
• Non-metallic cage reduces friction and limits local heating
• Bearing steel balls deliver wear resistance under cyclical loads
• CN internal clearance allows controlled axial play for thermal growth
• 18,000 r/min limiting speed supports high-speed rotating applications
• Dynamic load capacity of 14.3 kN improves operational endurance

Applications


• Suitable for automation drive shafts requiring misalignment tolerance
• Ideal for electrical motors with tapered shaft interfaces
• Used in mechanical gearboxes where high rotational speed is present
• Can be used for servo systems needing Compact multi-row support

What bore configuration does this component accept?


It is designed with a tapered bore to mount on conical shaft journals using sleeves or adaptor systems.

How does the open end affect maintenance procedures?


An open end permits Visual inspection and easier lubrication access during scheduled service intervals.

What static load conditions can it withstand without permanent deformation?


The bearing has a static capacity of 4 kN, suitable for installations with intermittent high radial loads.

Which dimensional envelope should designers allow for external housing?


The outer diameter measures 52mm with a race width of 15mm, informing housing bore and axial clearance requirements.

관련된 링크들