Subtotal (1 unit)*
₩76,220.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩76,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1894
- 제조사 부품 번호:
- 2205 EKTN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 4.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Series | 2 Light | |
| Limiting Speed | 18000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 4.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Series 2 Light | ||
Limiting Speed 18000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Self-Aligning | ||
SKF Ball Bearing, 52mm Outside Diameter, 16.8 kN Dynamic Load Rating - 2205 EKTN9
This ball bearing accommodates misalignments and ensures smooth operation across a range of machinery. Its robust construction and high load capacity make it an essential component for users in automation, electrical, and mechanical industries. The self-aligning feature minimises wear and enhances efficiency, providing a suitable solution for challenging applications.
Features & Benefits
• Open type enhances accessibility for lubrication maintenance
• Double row configuration increases load support capabilities
• Steel material provides durability under high stress
• High static load rating supports heavy-duty applications
Applications
• Utilised with rotating equipment in industrial automation
• Applied in electric motors for improved performance
• Employed in conveyors to maintain steady motion
• Suitable for agricultural machinery requiring robust bearings
How does the self-aligning feature improve performance?
The self-aligning design allows the bearing to adjust to slight misalignments, reducing stress and wear on both the bearing and the connected components, thus enhancing operational reliability.
Can it handle high-speed rotations?
Yes, it has a limiting speed of 18000r/min, making it suitable for applications requiring high-speed capabilities while ensuring stability.
How does the tapered bore influence installation?
The tapered bore simplifies installation and alignment on shafts, allowing for ease of mounting and adjustment to ensure a precise fit in various machinery setups.
관련된 링크들
- SKF 2205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 EKTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 1205 EKTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1TN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1KTN9 25 mm ID 2 Row Ball Bearing -, 52 mm OD
- SKF 2205 E-2RS1KTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD