SKF 1205 ETN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD

Subtotal (1 unit)*

₩70,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩70,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7046
제조사 부품 번호:
1205 ETN9/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

4kN

Dynamic Load Rating

14.3kN

Series

Self-aligning ball bearings

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

18000rpm

Bearing Type

Self-Aligning

SKF Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 1205 ETN9/C3


This ball bearing is a self-aligning type designed to accommodate misalignment and axial displacement. With an inside diameter of 25mm, an outside diameter of 52mm, and a race width of 15mm, it features a robust steel construction suited for various industrial applications. The open type design allows for easy lubrication, enhancing performance in dynamic conditions.

Features & Benefits


• Self-aligning design accommodates angular misalignment effortlessly
• Open type facilitates simple lubrication for maintenance efficiency
• C3 bearing clearance optimises performance under varying loads
• Double row configuration ensures high load capacity and stability
• Cylindrical bore design simplifies mounting on shafts
• Constructed from steel for durability and extended service life

Applications


• Utilised in automation machinery for reliable rotational movement
• Employed in electrical equipment ensuring smooth operation
• Suitable for mechanical systems demanding high load support
• Used in rotary to enhance performance stability

How does the self-aligning feature enhance performance in uneven setups?


The self-aligning design allows the bearing to adjust to angular misalignment, reducing stress on adjacent components and prolonging the service life of the bearing. This feature is particularly beneficial in applications where aligning shafts is challenging, ensuring smoother operation.

What are the load ratings for this type of bearing?


The static load rating is 4 kN, while the dynamic load rating reaches up to 14.3 kN. These ratings indicate the bearing's capability to handle substantial loads, making it suitable for demanding applications.

What makes the open type advantageous over sealed designs?


The open type allows for straightforward lubrication access, making it easier to maintain optimal performance in high-speed and high-load scenarios. This can result in lower operational costs over time due to reduced maintenance requirements.

What limits should be considered regarding speed and temperature?


The permissible angular misalignment is 2.5°, with a reference speed of 28,000 r/min and a limiting speed of 18,000 r/min. Users must ensure these limits are not exceeded to maintain efficiency and prevent premature failure.

관련된 링크들