Subtotal (1 unit)*
₩171,080.00
일시적 품절
- 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩171,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8295
- 제조사 부품 번호:
- 6310/C4
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 38kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 65kN | |
| Series | 6310 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 38kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 65kN | ||
Series 6310 | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF 6310 Series Ball Bearing, 110mm Outside Diameter, 50mm Inside Diameter - 6310/C4
This ball bearing is designed to support radial loads in rotating machinery where a robust steel construction and open-ended access are required. It operates as a single-row deep-groove unit with a cylindrical bore and is suitable for installations that need uninterrupted axial alignment and simple maintenance in industrial settings.
Features and Benefits:
• Dynamic capacity 65 kN provides sustained rotational load support
• Static capacity 38 kN resists heavy stationary loads
• Internal clearance C4 accommodates thermal and shaft growth
• Limiting speed 8,500 r/min enables high-speed operation
• Sheet‑metal cage reduces rotating mass and heat generation
• Static capacity 38 kN resists heavy stationary loads
• Internal clearance C4 accommodates thermal and shaft growth
• Limiting speed 8,500 r/min enables high-speed operation
• Sheet‑metal cage reduces rotating mass and heat generation
Applications
• Suitable for industrial drive shafts requiring high dynamic load capacity
• Ideal for gearboxes with elevated internal clearance needs
• Used for conveyor rollers exposed to heavy static loads
• Can be used for motor spindles operating at higher speed limits
• Appropriate for assemblies needing open-end bearing access
• Ideal for gearboxes with elevated internal clearance needs
• Used for conveyor rollers exposed to heavy static loads
• Can be used for motor spindles operating at higher speed limits
• Appropriate for assemblies needing open-end bearing access
What material composes the rolling elements and rings?
Both balls and rings are manufactured from steel, providing standard hardness and wear characteristics.
How is the bearing retained and guided within housings?
It employs a cylindrical bore for straightforward press‑fit or sleeve mounting arrangements.
What cage construction is used and how does it affect performance?
A sheet‑metal cage is used, which offers lower inertia and helps dissipate heat during operation.
How does the open end design influence servicing?
The open ends allow Visual inspection and relubrication without disassembly of surrounding components.
How many rows of balls are present and what does that imply for load direction?
There is a single row of balls, allowing efficient handling of radial loads with limited axial capacity.
관련된 링크들
- SKF 6310 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-Z 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310 NR 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310/C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2ZNR 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310 M/C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-Z/C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2RS1 1 Row Ball Bearing - 50 mm ID, 110 mm OD