Subtotal (1 unit)*
₩123,940.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩123,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8362
- 제조사 부품 번호:
- 6310-Z/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 38kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 65kN | |
| Series | 6310-Z | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 38kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 65kN | ||
Series 6310-Z | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 50mm Inside Diameter, 110mm Outside Diameter - 6310-Z/C3
This deep groove ball bearing offers precise performance in various industrial applications. Designed for single row use, it features an inside diameter of 50mm and an outside diameter of 110mm. The steel construction ensures durability, making it suitable for high-load scenarios with a dynamic load rating of 65kN. With one side shielded for protection, it delivers reliable operation under standard conditions.
Features & Benefits
• High load capacity of 65 kN for demanding usage
• Single row design facilitates easy installation and maintenance
• Steel ball and cage materials provide enhanced strength and longevity
• Shielded design protects against contaminants, prolonging lifespan
• Wide operational speed range with limiting speed of 8500 r/min
Applications
• Used with machinery that requires high-speed operation
• Applicable in pumps for fluid transfer systems
• Ideal for electric motors in automotive
• Suitable for gearboxes in various industrial sectors
• Effective in conveyor systems for smooth material handling
What is the significance of the C3 clearance rating?
The C3 clearance rating indicates a greater internal clearance than standard, allowing for the thermal expansion of components during operation. This ensures smooth motion and minimises the risk of contact between the inner and outer races at higher temperatures.
How does the shielding impact the performance of the bearing?
The single side shielding effectively blocks dust and moisture from entering the bearing, which reduces wear and enhances its operational reliability. This is particularly beneficial in environments where contaminants are prevalent.
What maintenance practices are recommended for optimal performance?
Regular inspection and lubrication are crucial for maintaining performance. Ensure the bearing is adequately lubricated according to operational conditions, and check for any signs of wear or damage during scheduled maintenance intervals.
관련된 링크들
- SKF 6310-Z 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2Z/C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2Z/C3GJN 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310 NR 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310/C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- SKF 6310-2ZNR 1 Row Ball Bearing - 50 mm ID, 110 mm OD