SKF 6310-Z 1 Row Ball Bearing - 50 mm ID, 110 mm OD

Subtotal (1 unit)*

₩189,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩189,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8361
제조사 부품 번호:
6310-Z
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

38kN

Dynamic Load Rating

65kN

Bore Type

Cylindrical

Series

SKF Explorer

Standards/Approvals

No

Limiting Speed

8500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Explorer Series Ball Bearing, 50mm Inside Diameter, 110mm Outside Diameter - 6310-Z


This ball bearing is a single-row deep-groove unit designed to support radial and moderate axial loads in rotating machinery. It features steel rolling elements and a cylindrical bore, configured with protective shields to reduce contamination ingress while maintaining operational speed. The bearing is intended for applications requiring controlled internal clearance and standard race width.

Features and Benefits:


• Shielded design reduces contamination while permitting higher speeds
• Sheet-metal cage maintains ball spacing and reduces friction
• CN internal clearance ensures predictable axial and radial runout
• Dynamic load capacity 65 kN supports sustained operational loads
• Static load capacity 38 kN permits resistance to heavy standing loads
• Limiting speed 8,500 r/min enables high-speed rotation where required

Applications


• Suitable for electric motor shaft support in industrial equipment
• Used with gearboxes requiring high dynamic load capacity
• Ideal for conveyor roller bearings in material-handling systems
• Can be used for pump shaft support under variable loads
• Suitable for machine-tool spindle idler support where speed matters

What is the bore configuration and how does it affect mounting?


The bore is cylindrical, which requires a close-fit press or housing adaptation for accurate radial location.

How does the cage material influence operating conditions?


The sheet-metal cage provides dimensional stability at elevated speeds and reduces cage deformation compared with some other cage types.

What clearance class is provided and why is it important?


It has CN internal clearance, which balances thermal growth and preload considerations for predictable shaft alignment.

Which performance ratings indicate suitability for shock or static loads?


The static load rating of 38 kN quantifies its capacity to withstand non-rotating or impact loads without permanent deformation.

What limits the rotational speed in this bearing?


The limiting speed of 8,500 r/min defines the maximum recommended rotational velocity, taking into account heat generation and lubricant dynamics.

관련된 링크들