SKF 6201-2ZNR 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- RS 제품 번호:
- 207-7083
- 제조사 부품 번호:
- 6201-2ZNR
- 제조업체:
- SKF
Subtotal (1 unit)*
₩23,380.00
재고있음
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-7083
- 제조사 부품 번호:
- 6201-2ZNR
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.28kN | |
| Standards/Approvals | No | |
| Series | 6201 | |
| Bore Type | Parallel | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.28kN | ||
Standards/Approvals No | ||
Series 6201 | ||
Bore Type Parallel | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Deep Groove Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter - 6201-2ZNR
This deep groove ball bearing is a reliable component designed for efficient operation in various mechanical applications. With an inside diameter of 12mm and an outside diameter of 32mm, this single row deep groove bearing features a cylindrical bore and is shielded on both sides, preventing contamination while ensuring smooth performance.
Features & Benefits
• Shielded design enhances lifespan and reduces maintenance needs
• Constructed from steel, ensuring durability in tough environments
• Suitable for high-speed applications with a limiting speed of 26,000 r/min
• Designed with a CN clearance for optimal performance
Applications
• Used in electric motors for efficient rotation
• Ideal for machines requiring high load capacity bearings
• Effective in automation systems for smooth operation
• Utilised in mechanical assemblies where space is limited
• Suitable for industrial equipment needing robust components
What forms of load can this bearing support effectively?
This bearing can handle both static loads up to 3.1kN and dynamic loads reaching 7.28kN, making it versatile for various mechanical applications.
How does the sealing arrangement contribute to its performance?
The shielded design prevents contaminants from entering the bearing, significantly increasing its operational longevity and reducing the frequency of maintenance.
What materials are used in the construction of this bearing?
The bearing is made from high-quality steel, while the cage is composed of sheet metal, providing a good balance between strength and weight.
How does the cylindrical bore design affect installation?
The cylindrical bore allows for easier alignment during installation, which helps to enhance the overall performance and longevity of the bearing in its application.
관련된 링크들
- SKF W 6201-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/C2 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6306-2ZNR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6004-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6309-2ZNR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6305-2ZNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6204-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD