SKF 6004-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩27,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩27,720.00
13 - 24₩26,620.00
25 +₩26,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2342
제조사 부품 번호:
6004-2ZNR
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

24000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 42mm Outside Diameter, 9.95 kN Dynamic Load Rating - 6004-2ZNR


This high-performance bearing is designed to deliver exceptional durability and reliability in a variety of applications. The precision engineering of this product ensures smooth operation even under demanding conditions. Its robust design features double shields that protect against contamination, effectively increasing its lifespan. This component is ideal for those seeking efficiency without compromising quality in mechanical assemblies.

Features & Benefits


• Steel construction withstands high load capacities

• Shielded design protects against debris and contaminants

• Single row design reduces friction for smoother operation

• Compact 20mm inner diameter fits various equipment

• Extra light series optimises space without sacrificing strength

• Dynamic load rating of 9.95kN supports intensive applications

Applications


• Used in electric motor assemblies

• Employed in industrial machinery for smooth operation

• Applicable in conveyor systems for efficient movement

• Integrated into automation systems for precision

• Suitable for use in various mechanical devices

Can it operate effectively under heavy loads?


Yes, it has a static load rating of 5kN.

Will it reduce noise in mechanical setups?


Yes, the single row design aids in quieter operation.

Is it suitable for high-speed applications?


Yes, it’s designed for smooth, high-speed functionality.

관련된 링크들