SKF W 6201-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- RS 제품 번호:
- 208-0473
- 제조사 부품 번호:
- W 6201-2Z
- 제조업체:
- SKF
Subtotal (1 unit)*
₩73,280.00
일시적 품절
- 2026년 12월 07일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩73,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-0473
- 제조사 부품 번호:
- W 6201-2Z
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.72kN | |
| Series | W 6201-2Z | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.72kN | ||
Series W 6201-2Z | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 12mm Inside Diameter, 32mm Outside Diameter -W 6201-2Z
This deep groove ball bearing is designed for versatile applications, featuring a stainless steel construction for durability. With an inside diameter of 12mm and an outside diameter of 32mm, it offers robust performance in various mechanical settings. This single row configuration provides reliability and efficiency in operation.
Features & Benefits
• Stainless steel material ensures corrosion resistance and longevity
• Single row design optimises space and simplifies installation
• Rated for a dynamic load of 5.72kN, supporting heavy loads
• Ideal for moderate speed applications with a limiting speed of 28,000 r/min
• CN clearance allows for consistent performance under typical operational conditions
Applications
• Utilised in various automation and mechanical machinery
• Suitable for precision instruments requiring compact bearings
• Effective in needing robust sealing against contaminants
• Adapted for use in electrical and electronic devices for smooth operation
What are the key advantages of using this type of bearing in machinery?
This type of bearing allows smoother operation with lower friction, enhancing energy efficiency and reducing wear over time. Its robust design also caters to high-load scenarios while ensuring longevity.
How does the shielded feature affect the performance of these bearings?
The shielded design effectively prevents dust and moisture from entering, thus minimising the risk of contamination and prolonging service life. This feature is vital for maintaining optimal functionality in rugged environments.
What factors should be considered when selecting bearings for specific applications?
Load requirements, speed ratings, and environmental conditions are crucial. Understanding these factors ensures the chosen bearing can operate effectively without premature failure in its intended application.
관련된 링크들
- SKF 6201-2Z/C2 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2ZNR 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- Beco 6201BHTS-330 Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- Beco 6201-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NSK 6201DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NSK 6201DDUC3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF W 6002-2Z 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6201ZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD