SKF 6309/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩62,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 28일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩62,900.00
13 - 24₩61,140.00
25 +₩60,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0857
제조사 부품 번호:
6309/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

31.5kN

Dynamic Load Rating

55.3kN

Bore Type

Parallel

Series

3 Medium

Standards/Approvals

No

Limiting Speed

9500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

SKF Plain Deep-Groove Ball Bearing, 45mm ID, 100mm OD - 6209/C3


This deep-groove ball bearing from SKF will help to prevent friction wear in your equipment and lower load strain. It has eight metal balls held in a single row between two steel rings and can bear single-direction axial or radial loads, enhancing the performance of your setup. The balls rotate at a maximum reference speed of 15,000r/min (rotations per minute) when used with high-velocity machinery and a maximum limiting speed of 9,500r/min on regular machinery.

• Open end lets you easily lubricate the bearing and ensure its smooth function without removing it from machinery

• Rings and ball are made from steel for resistance to corrosion and impact damage in high-vibration environments

• Load rating of 31.5kN (kilonewtons) while static and 55.3kN while moving for heavy-duty use

Applications


• Household appliances

• Electrical machinery

• Car motors

• Wind turbines

• Automation control

How big is this ball bearing?


This ball bearing has a 100mm outer diameter and a 45mm inner diameter. It has a 25mm race width between the inner and outer rings with a deep groove so you can apply a rubber seal for extra protection.

관련된 링크들