FAG 6312-C-2Z-C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD

대량 구매 할인 받기

13개 더 담고 ₩43,940.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩121,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩121,340.00-
13 - 24₩117,960.00₩43,940.00
25 +₩116,240.00₩127,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-1466
제조사 부품 번호:
6312-C-2Z-C3
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

52kN

Dynamic Load Rating

89kN

Bore Type

Parallel

Standards/Approvals

No

Series

6312-2Z

Limiting Speed

6700rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
DE

Schaeffler Deep Groove Ball Bearing, 60mm Inside Diameter, 130mm Outside Diameter - 6312-C-2Z-C3


This deep groove ball bearing is an essential component in numerous industrial applications, specifically designed to provide efficient performance in high-load environments. With a robust cylindrical bore, the bearing features a compact design, with an inside diameter of 60mm and an outside diameter of 130mm, complemented by a race width of 31mm. This product is engineered to facilitate smooth rotation while accommodating radial loads, making it ideal for various mechanical and electrical applications.

Features & Benefits


• Cylindrical bore design ensures smooth operation and alignment

• Single row configuration optimises space efficiency and operational performance

• Both sides shielded for enhanced protection against contaminants

• Features C3 bearing clearance for improved operational performance

Applications


• Used in electric motors for reliable movement

• Utilised in automation systems for precision

• Suitable for high-speed machinery requiring robust components

• Implemented in manufacturing equipment to reduce friction

• Applied in conveyor systems for efficient material handling

What materials are utilised in the construction of this component?


The component is primarily made of steel, with steel as the ball and sheet metal used for the cage, which ensures reliable performance and durability in demanding applications.

How does the shielded design benefit operational longevity?


The shielded design prevents debris and contaminants from entering the bearing, which helps maintain lubrication levels and reduces wear, thus enhancing the bearing's lifespan.

What load ratings should I expect from this type of bearing?


The bearing has a static load rating of 52 kN and a dynamic load rating of 89 kN, making it suitable for high-load applications.

What factors influence the choice of bearing clearance?


C3 bearing clearance is specified for applications where higher thermal expansion or misalignment may occur, allowing for smoother operation and extending the bearing's operational life.

관련된 링크들