FAG 6312-C-2HRS 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS 제품 번호:
- 137-1465
- 제조사 부품 번호:
- 6312-C-2HRS
- 제조업체:
- FAG
대량 구매 할인 받기
13개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩149,060.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩149,060.00 | - |
| 13 - 24 | ₩147,120.00 | 1% |
| 25 + | ₩145,180.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-1465
- 제조사 부품 번호:
- 6312-C-2HRS
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 52kN | |
| Dynamic Load Rating | 89kN | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 52kN | ||
Dynamic Load Rating 89kN | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
관련된 링크들
- FAG 6312-C-2HRS-C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-2Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-C4 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-2Z-C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD