SKF 6205-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD

대량 구매 할인 받기

13개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩34,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩34,980.00-
13 - 24₩33,580.004%
25 +₩32,880.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-2381
제조사 부품 번호:
6205-2Z/C3LHT23
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

7.8kN

Internal Clearance

C3

Dynamic Load Rating

14.8kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Limiting Speed

14000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG

SKF Deep Groove Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 6205-2Z/C3LHT23


This deep groove ball bearing is a robust and reliable component ideal for various engineering applications. It features a single row layout and boasts a cylindrical bore for smooth operation. The dimensions of this bearing include an inner diameter of 25mm and an outer diameter of 52mm, making it suitable for a wide range of machinery and equipment.

Features & Benefits


• Steel construction ensures durability and strength

• Single row design allows for high-speed operation

• C3 bearing clearance facilitates thermal expansion compensation

• Both sides shielded for effective sealing against contaminants

• High static load rating of 7.8kN enhances reliability

Applications


• Utilised for electric motors and generators

• Can be used in automotive assemblies and machinery

• Effective in agricultural equipment for durability

• Used with conveyor systems for efficient material handling

• Integrated in manufacturing devices ensuring consistent performance

What are the maintenance requirements for this bearing?


It is maintenance-free due to its sealed design, which prevents the ingress of dust and moisture, allowing for a longer service life. Regular inspections for wear and tear are recommended to ensure optimal performance.

How does the load capacity affect its application?


With a high dynamic load rating of 14.8kN, it is ideal for applications that involve significant mechanical stress. This rating allows it to support more demanding operations, making it versatile in various fields.

Can this bearing handle high rotational speeds?


Yes, its design caters to high rotational speeds, making it suitable for applications that require consistent efficiency and reliability, such as motors and conveyors.

What specific industries commonly use this type of bearing?


This bearing is widely used in the automation, electronics, and mechanical industries, where precision and durability are essential in equipment operation.

What factors should be considered when selecting compatible components?


It is important to match the inner diameter with the shaft size and ensure that the outer diameter fits the housing. Additionally, considering load ratings and the operational environment is crucial for performance.

관련된 링크들