SKF 6308-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS 제품 번호:
- 126-2576
- 제조사 부품 번호:
- 6308-2Z/C3LHT23
- 제조업체:
- SKF
대량 구매 할인 받기
13개 더 담고 ₩61,880.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩118,980.00
일시적 품절
- 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩118,980.00 | - |
| 13 - 24 | ₩114,220.00 | ₩61,880.00 |
| 25 + | ₩111,840.00 | ₩178,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-2576
- 제조사 부품 번호:
- 6308-2Z/C3LHT23
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 42.3kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 42.3kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Deep Groove Ball Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 6308-2Z/C3LHT23
This deep groove ball bearing is designed to provide exceptional performance in challenging applications. With an inner diameter of 40mm and an outer diameter of 90mm, it features a robust race width of 23mm. This single row ball bearing is built for enduring reliability in various industrial settings, ensuring effective rotational motion wherever needed.
Features & Benefits
• Shielded design prevents contaminants from entering
• C3 bearing clearance enhances operational efficiency
• Manufactured from high-quality steel for durability
• Ideal for use in automation and electrical requirements
Applications
• Utilised in electric motors and drive systems
• Suitable for materials handling equipment
• Used in robotics and conveyor systems
• Effectively used in pumps and compressors
What types of seals does it have and how do they benefit operation?
The bearing features a shielded design, which helps prevent dirt and dust from contaminating the internal components, enhancing its longevity and performance.
How does the C3 clearance impact its performance in high-speed applications?
The C3 bearing clearance offers a larger internal space, allowing for thermal expansion during high-speed operations, which results in smoother performance and reduced friction.
Can this bearing operate under varying load conditions?
Yes, with a dynamic load rating of 42.3kN and a static load rating of 24kN, it is well-suited for applications with both constant and variable load conditions.
관련된 링크들
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6205-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 626-2Z/C2LHT23 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1NR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD