SKF 6202-2RSLTN9/C3VT162 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS 제품 번호:
- 123-4848
- 제조사 부품 번호:
- 6202-2RSLTN9/C3VT162
- 제조업체:
- SKF
대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩18,660.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩18,660.00 | - |
| 25 - 49 | ₩18,080.00 | 3% |
| 50 + | ₩17,540.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-4848
- 제조사 부품 번호:
- 6202-2RSLTN9/C3VT162
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2.85kN | |
| Dynamic Load Rating | 5.85kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 22000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 2.85kN | ||
Dynamic Load Rating 5.85kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 22000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter - 6202-2RSLTN9/C3VT162
This ball bearing is essential for improving the efficiency of various machinery by enabling low-friction movement. Made from durable steel, it is a single row deep groove ball bearing ideal for applications requiring consistent performance. The sealed arrangements on both sides effectively guard against contaminants, enhancing its lifespan. These features make it indispensable in sectors prioritising automation, electronics, and mechanical systems.
Features & Benefits
• Sealed on both sides for improved protection
• High static load rating of 2.85kN for durability
• Dynamic load rating of 5.85kN for reliability in applications
• C3 bearing clearance offers operational flexibility
• Constructed from steel for enhanced strength and longevity
• Single row deep groove design minimises friction and wear
Applications
• Utilised with electric motors to enhance performance
• Incorporated in gearboxes for seamless operation
• Employed in conveyor systems to improve movement efficiency
• Suitable for industrial machinery that demands dependable components
• Used in home appliances for extended durability and reliability
How do the sealed arrangements enhance performance?
The sealed design protects against contaminants, promoting smooth operation and extending lifespan.
What conditions are ideal for this type of bearing?
It is suitable for applications involving high-speed operations and varying load conditions.
How can I ensure proper installation for optimal performance?
Ensure alignment during installation and follow the appropriate torque specifications for the best results.
What materials are involved in its construction, and how do they impact durability?
This bearing is made from steel, providing robust strength and resistance to wear, which contributes to its durability.
How can I determine if this bearing is suitable for my specific needs?
Evaluate the load ratings and dimensions to confirm compatibility with your existing setup and operational requirements.
관련된 링크들
- SKF 6002-2RSLTN9/C3VT162 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6000-2RSLTN9/C3VT162 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6005-2RSLTN9/C3VT162 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6204-2RSLTN9/C3VT162 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6203-2RSLTN9/C3VT162 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6004-2RSLTN9/C3VT162 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6003-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6205-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD