SKF 6005-2RSLTN9/C3VT162 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS 제품 번호:
- 123-4846
- 제조사 부품 번호:
- 6005-2RSLTN9/C3VT162
- 제조업체:
- SKF
대량 구매 할인 받기
25개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩29,380.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩29,380.00 | - |
| 25 - 49 | ₩28,500.00 | 2% |
| 50 + | ₩27,600.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-4846
- 제조사 부품 번호:
- 6005-2RSLTN9/C3VT162
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 11.9kN | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 11.9kN | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep Groove, Plain Race, 25mm ID, 47mm OD - 6005-2RSLTN9/C3VT162
Choose this deep-groove ball bearing from SKF to support the smooth operation of rotating equipment. It's capable of high rotational speeds with minimal friction, which helps maintain a cool operating temperature. To stop dirt and airborne contaminates from entering the bearing, it's sealed on both ends. These seals also trap in lubricant to minimise the need for regreasing. For reliable resistance to corrosion, the component's raceways are made from steel. This means it can be used safely in areas where regular washdowns take place.
• Accepts both radial and axial loads in either direction for versatility
• Robust fibreglass-reinforced nylon cage retains its dimensional stability in harsh operating conditions
• Reduced environmental impact, thanks to its efficient use of lubricant
• Rolling elements are manufactured to close tolerances to reduce vibration and assist with equalisation of load distribution
Applications
• Wind turbines
• Wastewater management systems
• Mining and minerals processing
• Marine and offshore industries
What benefits do SKF Explorer bearings have?
Like all components in the SKF Explorer range, this bearing has an optimised internal geometry to reduce friction, heat generation and wear.
관련된 링크들
- SKF 6204-2RSLTN9/C3VT162 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6005-2RZTN9/C3VT162 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6203-2RSLTN9/C3VT162 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6000-2RSLTN9/C3VT162 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6202-2RSLTN9/C3VT162 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6004-2RSLTN9/C3VT162 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6002-2RSLTN9/C3VT162 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6205-2RSLTN9/C3VT162 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD