SKF 6002-2RSLTN9/C3VT162 1 Row Ball Bearing - 15 mm ID, 32 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩18,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩18,200.00
25 - 49₩17,660.00
50 +₩17,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-4843
제조사 부품 번호:
6002-2RSLTN9/C3VT162
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

1

Static Load Rating

2.85kN

Internal Clearance

C3

Dynamic Load Rating

5.85kN

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

26000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Bearing Type, Sealed, 15mm ID, 32mm OD - 6002-2RSLTN9/C3VT162


Need a ball bearing you can rely on in extreme industrial environments? This deep-groove ball bearing from SKF has an operating temperature range of -30°C to +150°C, with a nitrile rubber seal on both sides to prevent the lubricant from drying out. The sealed ends keep the balls and race safe from contamination, making this a suitable choice for dusty and dirty environments and meaning there's no need to relubricate.

Features & Benefits


• Fibreglass-reinforced nylon cage combines, elasticity, light weight and low friction to support high acceleration and minimise vibration

• Parallel bore means you can fit it easily onto a shaft without the need for a bearing sleeve

• Steel construction combines strength with corrosion resistance

Applications


• Agricultural equipment

• Machine tools

• Pharmaceutical production

Why choose a deep-groove ball bearing?


Deep-groove ball bearings are the most widely used type of ball bearing thanks to their versatility and efficiency. They can support a limited axial load along with a high radial load. They also operate at lower temperatures than other types of bearing, which extends their service life. Their quiet operation ensures a safe and comfortable workplace.

SKF High Temperature Deep Groove Ball Bearing


SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.

Features:

• Excellent performance in hot conditions, dry environments and low rotational speed applications

• Temperature range -30°C to 150°C

• Suitable for high and very high speeds

• Steel/Ceramic ball material

• Plain race type

• Low friction

• Available in many designs, variants and sizes

Why choose Deep Groove Ball Bearings?

• For their versatility - channelling radial and axial loads they are widely used in many industries

• Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt

• Low maintenance - no additional lubrication after installation

Applications:

• Agricultural industry

• Food processing

• Machine Tools

• Material handling

• Medical/Pharmaceutical

• Printing

• Wind energy


What is the inner ring diameter?

A range between 6 mm to 40 mm

What is internal/external design?

• 2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides

• Z, 2Z - Shield on one or both sides

• 2RSL - RSL low-friction contact seal on both sides of the bearing

• 2RZ - RZ low-friction non-contact seal on both sides of the bearing

• 2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring

• NR - Snap ring groove in the outer ring, with an appropriate snap ring

• E - Reinforced ball set

Cage Design

• TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred

• Stainless steel

Lubrication

• GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease

• WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C

• LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C

• HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)

Accuracy/Clearance

• C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal

• C4 - Radial internal clearance greater than C3

• C5 - Radial internal clearance greater than C4

Deep Groove Ball Bearings


관련된 링크들