Skytec KOPTER Grey Fibreglass, High Performance Polyethylene, Nylon, Elastane Arm Protector, One Size

Subtotal (1 pair)*

₩31,260.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
Pair(s)
Per Pair
1 +₩31,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-6366
제조사 부품 번호:
SKY1022
제조업체:
Skytec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skytec

Product Type

Arm Protector

Material

Fibreglass, High Performance Polyethylene, Nylon, Elastane

Colour

Grey

Thumb Slot

Yes

Size

One Size

EN 388 Abrasion

2

EN 388 Blade

0

Resistance Features

Cut Resistant

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

KOPTER

Standards/Approvals

EN 388:2016EN 407:2004

제외

COO (Country of Origin):
CN
Comfortable 22 inch cut resistant sleeve with a secure, adjustable fastening.

Full arm cut protection from wrist to shoulder

Lightweight - 13gg construction

Thinner material on palm and back of hand improves comfort and dexterity when combined with a glove

Adjustable VELCRO® Brand hook and loop fastening strap for a secure fit

Thumbhole prevents sleeve from rising up and exposing the wrist

Soft and comfortable to wear

Ambidextrous

Length: 22 inches (55cm)

Industries

Aerospace

Automotive

Construction

Glass

Logistics

Plastics

Steel & metals

관련된 링크들