Showa DS45 White Reusable High Performance Polyethylene Arm Protector, One Size

Subtotal (1 Box of 120 pairs)*

₩6,940,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩6,940,900.00₩57,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
670-911
제조사 부품 번호:
SHODS45
제조업체:
Showa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Showa

Material

High Performance Polyethylene

Product Type

Arm Protector

Reusable/Disposable

Reusable

Colour

White

Cuff Type

Elasticated Knit Wrist

Size

One Size

EN 388 Abrasion

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

DS45

Standards/Approvals

CAT II EN 388:2016 + A1:2018 4240A

제외

COO (Country of Origin):
MY
The Showa protective sleeve is a 45cm long, elasticated HPPE sleeve providing Level A cut resistance (EN 388:2016) to the forearm and beyond the elbow. Designed to complement any Showa glove, it enhances overall safety by protecting the entire arm. The sleeve features a comfortable, flexible seamless knit construction with an elasticated cuff for a secure fit. Certified CAT II, it meets EN 388:2016 + A1:2018 standards (4240A).

Level A cut resistance per EN388:2016 standards

Engineered for seamless comfort and flexibility

Elasticated cuff ensures a secure fit

Minimises allergy risks with material composition

Offers extensive protection for the entire arm

Compatible with various glove models for enhanced safety

관련된 링크들