Skytec Aegis 237-16T Black, Grey Reusable Dyneema Arm Protector, One Size

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
618-103
제조사 부품 번호:
BST23716T
제조업체:
Skytec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skytec

Product Type

Arm Protector

Material

Dyneema

Reusable/Disposable

Reusable

Colour

Black, Grey

Cuff Type

Full Sleeve

Thumb Slot

Yes

Size

One Size

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Aegis 237-16T

Standards/Approvals

CAT II, ANSI 105:2016, EN 388:2016 + A1:2018

제외

COO (Country of Origin):
US
The Skytec Aegis 237 Sleeve delivers exceptional arm protection with EN388 Level 5 cut resistance, making it ideal for high-risk tasks. Its Dyneema-based construction ensures durability while remaining stretchable and form-fitting for maximum comfort. Designed for extended wear, it’s the perfect safeguard in industries where safety and mobility go hand in hand. It is compliant to CAT II CE, EN 388:2016+ A1:2018 2X40C and ANSI 105:2016 standards.

16 inch length

Thumb loop to provide critical wrist protection

One size fits most

Maximum comfort and flexibility

관련된 링크들