Skytec FRS15 Yellow Reusable PVC Arm Protector, Universal/381 mm
- RS 제품 번호:
- 617-964
- 제조사 부품 번호:
- SKC031000RZ
- 제조업체:
- Skytec
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 617-964
- 제조사 부품 번호:
- SKC031000RZ
- 제조업체:
- Skytec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Skytec | |
| Product Type | Arm Protector | |
| Material | PVC | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Cuff Type | Elasticated | |
| Thumb Slot | No | |
| Size | Universal/381 mm | |
| EN 388 Abrasion | No | |
| Resistance Features | Anti-Static, Flame Resistant | |
| EN 388 Blade | No | |
| EN 388 Tear | No | |
| Series | FRS15 | |
| EN 388 Puncture | No | |
| Standards/Approvals | EN (FR/Anti-Static) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Skytec | ||
Product Type Arm Protector | ||
Material PVC | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Cuff Type Elasticated | ||
Thumb Slot No | ||
Size Universal/381 mm | ||
EN 388 Abrasion No | ||
Resistance Features Anti-Static, Flame Resistant | ||
EN 388 Blade No | ||
EN 388 Tear No | ||
Series FRS15 | ||
EN 388 Puncture No | ||
Standards/Approvals EN (FR/Anti-Static) | ||
제외
- COO (Country of Origin):
- GB
The Chem FR Splash Sleeves are designed to provide enhanced protection against heat, flame, and electrostatic hazards. Featuring elasticated wrists and elbows for a secure fit, they combine a PVC coating for chemical resistance with a cotton-backed fabric for added comfort. Ideal for chemical handling and hazardous environments. It is compliant with EN 14605:2005+A1:2005 Type PB [4], EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Elasticated wrists and elbows ensure a snug and secure fit
15 inch long One size fits all
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
관련된 링크들
- Skytec FRS15 Green Reusable PVC Arm Protector, Universal/381 mm
- Skytec Nevada Yellow Reusable Para Aramid Arm Protector, One Size
- Skytec Chemmaster Green Reusable Polyvinyl Chloride Arm Protector, One Size
- Skytec Aegis 237-16T Black, Grey Reusable Dyneema Arm Protector, One Size
- Skytec Green Reusable Overall, 114 → 122 cm, XL
- Skytec Orange Reusable Overall, 90 → 98 cm, S
- Skytec Orange Reusable Overall, 98 → 106 cm, M
- Skytec Orange Reusable Overall, 114 → 122 cm, XL