Bose 4 Channel Power Amplifier 20 kHz

Subtotal (1 unit)*

₩5,853,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,853,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5951
제조사 부품 번호:
810965-2110
제조업체:
Bose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bose

Product Type

Power Amplifier

Output Channels

4

Operating Voltage

100V ac, 240V ac

Maximum Frequency Response

20kHz

Minimum Frequency Response

20Hz

Standards/Approvals

RoHS

Height

44mm

Depth

420mm

Weight

6.6kg

Width

483mm

Input Impedance

10kΩ

COO (Country of Origin):
CN
The Bose PowerSpace P4150+ amplifier combines power and DSP into a 1RU, four-channel design for quick-turn installations. Part of a comprehensive platform of loudspeakers, controls, and software that help installers deliver premium commercial sound systems efficiently, Bose PowerSpace+ amplifiers feature a quick-setup workflow. An onboard configuration utility and intuitive browser-based UI present common tasks in a logical manner, so you can configure the system faster, reducing installation time while increasing setup accuracy. Once installed, Bose-proprietary algorithms offer predictable performance while optional interfaces such as control center analog zone controllers make operation easy for end users.

Used in retail stores, restaurants and bars, hospitality venues, conference centres, schools, auxiliary zones

150 watts per channel

Opti-voice paging provides a smooth transition between music and announcements

Load independent outputs

Auto standby mode

관련된 링크들