Bose 600W 4 Channel Power Amplifier 20 kHz

Subtotal (1 unit)*

₩8,049,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,049,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-5954
제조사 부품 번호:
813403-2310
제조업체:
Bose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bose

Product Type

Power Amplifier

Output Channels

4

Output Power

600W

Operating Voltage

240V

Gain

38dB

Maximum Frequency Response

20kHz

Minimum Frequency Response

20Hz

Width

483mm

Standards/Approvals

and CISPR-32 requirements, ICES-003 Class A, according to IEC60065 (8th edition), EN55103-2:2009, UL listed according to UL60065 (8th edition) and CAN/CSA C22.2 No. 60065-16, EN55032:2012, including group and national differences. This model also complies with FCC Part 15B Class A, CISPR 13:Ed. 5.0 (2009-06), CB Approved

Depth

414mm

Height

44mm

Weight

6.4kg

Input Impedance

20kΩ

COO (Country of Origin):
CN
The Bose Power Share PS604D adaptable power amplifier 230V EU delivers outstanding audio performance and reliability with patented technologies inherited from the field-proven Power Match line now with added flexibility. Using innovative Power Share technology, the amp shares power across all output channels and delivers 600 watts for installed applications. Control Space designer software allows for Ethernet-based configuration and quick setup of external control options. With onboard Dante audio networking, you have the flexibility to place Power Share amplifiers away from source locations and closer to loudspeakers. This unique set of features and technologies makes Power Share one of the most versatile, high-performance amplifiers available today.

Used in retail stores, restaurants and bars, hospitality venues, conference centres, performing arts venues, places of worship

Load-independent outputs

Dual feedback loop system

Integrated loudspeaker processing

Auto-standby mode

관련된 링크들