Nichicon 56 μF Capacitor 35V dc, Radial, Through Hole - UHE1V560MED

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
491-0046
제조사 부품 번호:
UHE1V560MED
제조업체:
Nichicon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nichicon

Capacitance

56 μF

Product Type

Capacitor

Voltage

35 V dc

Mount Type

Radial, Through Hole

Diameter

6.3 mm

Height

11 mm

Lead Pitch

2.5 mm

Leakage Current

3 μA

Lifetime

5000 h

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Series

HE

Tolerance

±20 %

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These Compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

관련된 링크들