Nichicon 3300 μF Capacitor 35V dc, Radial, Through Hole - UHE1V332MHD Radial Lead
- RS 제품 번호:
- 243-7298
- 제조사 부품 번호:
- UHE1V332MHD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 ₩13,500.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩133,100.00
마지막 RS 재고
- 최종적인 600 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩2,662.00 | ₩133,060.00 | - |
| 250 + | ₩2,608.00 | ₩130,400.00 | ₩13,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7298
- 제조사 부품 번호:
- UHE1V332MHD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 4.1A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Series | UHE | |
| Leakage Current | 1.2mA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 3300μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 4.1A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Series UHE | ||
Leakage Current 1.2mA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- JP
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
관련된 링크들
- Nichicon 3300 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UHE1V332MHD6 Radial Lead
- Nichicon 3300 μF Capacitor 25V dc, Radial, Through Hole - UHE1E332MHD Radial Lead
- Nichicon 3300 μF Capacitor 6.3V dc, Radial, Through Hole - UHE0J332MHD Radial Lead
- Nichicon 3300 μF Capacitor 10V dc, Through Hole - UHE1A332MHD Radial Lead
- Nichicon 3300 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 35V dc, Radial, Through Hole - UVZ1V332MHD Radial Lead
- Nichicon 3300 μF Capacitor 35V dc, Through Hole - UVY1V332MHD Radial Lead
- Nichicon 3300 μF Capacitor 35V dc, Through Hole - UPW1V332MHD Radial Lead