Nichicon 220 μF Capacitor 10V dc, Radial, Through Hole - UHE1A221MED PC Pin
- RS 제품 번호:
- 490-9563
- 제조사 부품 번호:
- UHE1A221MED
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 490-9563
- 제조사 부품 번호:
- UHE1A221MED
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Cylindrical Can | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | PC Pin | |
| Capacitor Ripple Current | 340mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 4000 h | |
| Width | 6.3mm | |
| Series | HE | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Cylindrical Can | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type PC Pin | ||
Capacitor Ripple Current 340mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS, EU | ||
Lifetime 4000 h | ||
Width 6.3mm | ||
Series HE | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
관련된 링크들
- Nichicon 220 μF Capacitor 6.3V, Radial, Through Hole - UPW0J221MED PC Pin
- Nichicon 220 μF Capacitor 16V dc, Radial, Through Hole - UVR1C221MED PC Pin
- Nichicon 220 μF Capacitor 25V dc, Radial, Through Hole - UHE1E221MPD PC Pin
- Nichicon 33 μF Capacitor 63V dc, Radial, Through Hole - UHE1J330MED PC Pin
- Nichicon 56 μF Capacitor 50V dc, Radial, Through Hole - UHE1H560MED PC Pin
- Nichicon 100 μF Capacitor 25V dc, Radial, Through Hole - UHE1E101MED PC Pin
- Nichicon 120 μF Capacitor 16V dc, Radial, Through Hole - UHE1C121MED PC Pin
- Nichicon 220 μF Capacitor 10V, Radial, Through Hole - UPM1A221MED Radial Lead