Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEFH1V221L 500
- RS 제품 번호:
- 215-8447
- 제조사 부품 번호:
- EEEFH1V221L
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
130개 더 담고 ₩3,120.00 할인 받기
View bulk pricing optionsSubtotal (1 tape of 10 units)*
₩10,980.00
일시적 품절
- 320 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 10 - 120 | ₩1,098.00 | ₩10,980.00 | - |
| 130 - 240 | ₩1,074.00 | ₩10,740.00 | ₩3,120.00 |
| 250 + | ₩1,054.00 | ₩10,540.00 | ₩11,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-8447
- 제조사 부품 번호:
- EEEFH1V221L
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 12mm | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 0.15Ω | |
| Leakage Current | 3μA | |
| Ripple Current | 850mA | |
| Automotive Standard | AEC-Q200 | |
| Series | FH | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.16% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 12mm | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature 105°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 0.15Ω | ||
Leakage Current 3μA | ||
Ripple Current 850mA | ||
Automotive Standard AEC-Q200 | ||
Series FH | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
Panasonic Capacitor, 220μF Capacitance, 35V Voltage - EEEFH1V221L
This is a polar aluminium-case surface-mount capacitor designed for electronic and automotive applications where compact, high-capacitance filtering is required. It operates across a wide temperature span for use in demanding environments and is packaged for automated assembly.
Features and Benefits:
• 220μF capacitance supports bulk decoupling and smoothing tasks
• 35V DC rating accommodates moderate-voltage power rails
• Low ESR 0.15Ω reduces heat generation during ripple handling
• 850mA ripple current capability manages AC stress in supplies
• 105°C maximum temperature enables use in elevated-heat conditions
• 10,000h lifetime provides predictable ageing for long-term designs
• 35V DC rating accommodates moderate-voltage power rails
• Low ESR 0.15Ω reduces heat generation during ripple handling
• 850mA ripple current capability manages AC stress in supplies
• 105°C maximum temperature enables use in elevated-heat conditions
• 10,000h lifetime provides predictable ageing for long-term designs
Applications
• Suitable for power supply output filtering in automotive modules
• Ideal for smoothing in industrial automation controllers
• Used with DC to DC converters to stabilise voltage rails
• Can be used for decoupling in motor-control electronics
• Ideal for smoothing in industrial automation controllers
• Used with DC to DC converters to stabilise voltage rails
• Can be used for decoupling in motor-control electronics
What mounting method does it require for board assembly?
It is designed for surface-mount placement and is supplied on carrier tape for pick-and-place processes.
How does polarity affect installation?
The component is polar and must be oriented correctly to prevent reverse-bias stress and increased leakage.
What environmental temperature range can it tolerate during operation?
It is rated to function down to -55°C and up to 105°C for a wide range of operating conditions.
What termination and package considerations are provided for soldering?
The part uses solder terminations suitable for standard reflow soldering profiles and is supplied in a 500-piece package/case on carrier tape.
How tightly is capacitance specified relative to nominal value?
The capacitance tolerance is ±20% which should be accounted for in margin calculations.
관련된 링크들
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEFH1V221UL 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEFH1V221L 500
- Panasonic 220 μF Capacitor 16V dc, Surface Solder - EEEFH1C221L 500
- Panasonic 220 μF Capacitor 25V dc, Surface Solder - EEEFH1E221L 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETC1V221P 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETP1V221AP 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETC1V221UP 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEHD1V221AP 500